Negative fixed output linear voltage regulator IC, providing a stable -12V output at up to 500mA. Features a low dropout voltage of 150mV and an accuracy of 2.5%. Operates with an input voltage range from -3.2V to -15V. Housed in an 8-pin SOIC package, this RoHS compliant component is suitable for applications requiring reliable negative voltage regulation.
Texas Instruments UCC384DP-12 technical specifications.
| Accuracy | 2.5% |
| Package/Case | D |
| Dropout Voltage | 150mV |
| Input Bias Current | 220uA |
| Lead Free | Lead Free |
| Max Input Voltage | -15V |
| Min Input Voltage | -3.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | -12V |
| Min Output Voltage | -12V |
| Nominal Output Voltage | -12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.