
Negative polarity, single output LDO voltage regulator with a fixed -12V output and 500mA maximum output current. Features a low quiescent current of 200µA, dropout voltage of 150mV, and a wide input voltage range from -3.2V to -15V. Housed in an 8-SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). Operates within a temperature range of 0°C to 70°C and offers 2.5% accuracy.
Sign in to ask questions about the Texas Instruments UCC384DP-12G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC384DP-12G4 technical specifications.
| Accuracy | 2.5% |
| Package/Case | D |
| Dropout Voltage | 150mV |
| Height | 1.58mm |
| Input Bias Current | 220uA |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Min Current Limit | 700mA |
| Max Input Voltage | -15V |
| Min Input Voltage | -3.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | -12V |
| Min Output Voltage | -12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -12V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC384DP-12G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.