
Negative adjustable low-dropout voltage regulator, offering a fixed -5V output with 2.5% accuracy and a maximum output current of 500mA. Features a low dropout voltage of 20mV and operates within a temperature range of 0°C to 70°C. Designed for a minimum input voltage of -3.2V and a maximum input voltage of -15V, with a quiescent current of 200uA. Packaged in an 8-SOIC (D) case, this RoHS compliant component is suitable for various power management applications.
Sign in to ask questions about the Texas Instruments UCC384DP-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC384DP-5 technical specifications.
| Accuracy | 2.5% |
| Package/Case | D |
| Dropout Voltage | 20mV |
| Input Bias Current | 200uA |
| Lead Free | Lead Free |
| Max Input Voltage | -15V |
| Min Input Voltage | -3.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | -5V |
| Min Output Voltage | -5V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC384DP-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
