
Negative adjustable low-dropout voltage regulator, offering a fixed -5V output at 500mA. Features a 200mV dropout voltage and 2.5% accuracy. Operates within a -3.2V to -15V input voltage range and a 0°C to 70°C temperature range. Includes a 700mA minimum current limit and 200uA quiescent current. Packaged in an 8-SOIC case, this lead-free component is RoHS compliant.
Sign in to ask questions about the Texas Instruments UCC384DP-5G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC384DP-5G4 technical specifications.
| Accuracy | 2.5% |
| Package/Case | D |
| Dropout Voltage | 200mV |
| Input Bias Current | 200uA |
| Lead Free | Lead Free |
| Min Current Limit | 700mA |
| Max Input Voltage | -15V |
| Min Input Voltage | -3.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | -5V |
| Min Output Voltage | -5V |
| Nominal Output Voltage | -5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | -5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC384DP-5G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.