Negative LDO Regulator, 5V fixed output voltage with ±0.15V tolerance. Features 0.2V dropout voltage at 0.5A maximum output current. Operates with input voltages from 5.2V to 15V, with an absolute maximum of 16V. Housed in an 8-terminal SOIC-8 package (PDSO8) with dimensions of 3.9mm width and 4.9mm length. Offers excellent line and load regulation of 0.01% and 0.013% respectively. Operating temperature range from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments UCC384DP-5TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC384DP-5TR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 5.2 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -55 |
| Input Voltage Absolute-Max | 16 |
| Line Regulation-Max | 0.01 |
| Load Regulation-Max | 0.013 |
| Dropout Voltage1-Max | 0.2 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC384DP-5TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.