
Adjustable negative linear voltage regulator, 500mA output current, with a dropout voltage of 250mV. Features a 2.5% accuracy, -1.25V to -15V adjustable output voltage range, and a maximum input voltage of -15V. Operates from 0°C to 70°C in a lead-free 8-SOIC package with gull wing terminals. This surface-mount device offers a minimum current limit of 700mA and a quiescent current of 200uA.
Texas Instruments UCC384DP-ADJ technical specifications.
| Accuracy | 2.5% |
| Package/Case | D |
| Current Rating | 500mA |
| Dropout Voltage | 250mV |
| Input Bias Current | 200uA |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Min Current Limit | 700mA |
| Max Input Voltage | -15V |
| Min Input Voltage | -3.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | -15V |
| Min Output Voltage | -1.25V |
| Moisture Sensitivity Level | 2 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | -15V |
| Package Body Material | Plastic |
| Package Quantity | 75 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Negative |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.23V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | BCDMOS |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Thickness | 1.58mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC384DP-ADJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.