
The UCC384DPTR-5/1 is a single linear voltage regulator with a maximum output current of 500mA and a minimum output voltage of -5V. It operates within a temperature range of 0°C to 70°C and is packaged in a surface mount SOIC package. The device has a quiescent current of 350uA and a maximum input voltage of -15V. It is designed for use in applications requiring a negative output voltage.
Texas Instruments UCC384DPTR-5/1 technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | -15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | -5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| RoHS | Not Compliant |
No datasheet is available for this part.
