
Negative adjustable linear voltage regulator IC, offering 500mA output current with a low dropout voltage of 250mV. Features a -3.2V to -15V input voltage range and an adjustable output voltage from -1.25V to -15V. Accuracy is rated at 2.5%, with a quiescent current of 200µA and a minimum current limit of 700mA. Packaged in an 8-SOIC case, this lead-free and RoHS compliant component operates from 0°C to 70°C.
Sign in to ask questions about the Texas Instruments UCC384DPTR-ADJG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC384DPTR-ADJG4 technical specifications.
| Accuracy | 2.5% |
| Package/Case | D |
| Dropout Voltage | 250mV |
| Input Bias Current | 200uA |
| Lead Free | Lead Free |
| Min Current Limit | 700mA |
| Max Input Voltage | -15V |
| Min Input Voltage | -3.2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | -15V |
| Min Output Voltage | -1.25V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | -15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Quiescent Current | 200uA |
| Radiation Hardening | No |
| Reference Voltage | -1.23V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC384DPTR-ADJG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.