
The UCC38501DWTRG4 is an 18V power management IC from Texas Instruments, packaged in a SOIC package. It operates over a temperature range of 0°C to 70°C and is compliant with lead-free standards. This IC is designed for use in a variety of applications and is available in quantities of 2000 per reel.
Texas Instruments UCC38501DWTRG4 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC38501 |
| Weight | 0.020071oz |
| RoHS | Compliant |
No datasheet is available for this part.