
The UCC38502DW is a dual output DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 18V. The device is packaged in a lead-free SOIC package and is RoHS compliant. It has a nominal supply current of 4mA and is available in rail or tube packaging.
Sign in to ask questions about the Texas Instruments UCC38502DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC38502DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Nominal Supply Current | 4mA |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.020071oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38502DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
