
The UCC38502 is a DC/DC controller IC from Texas Instruments, packaged in a 20-pin SOIC package. It operates over a temperature range of 0°C to 70°C and can withstand a maximum supply voltage of 18V. The IC is lead-free and RoHS compliant, making it suitable for a variety of applications. It is available in quantities of 2000 units, packaged in tape and reel format.
Sign in to ask questions about the Texas Instruments UCC38502DWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC38502DWTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC38502 |
| Weight | 0.020071oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38502DWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
