
Average Current Mode Synchronous Buck Controller with 5-Bit DAC 28-SOIC 0 to 70
Texas Instruments UCC3882DW-1 technical specifications.
| Package/Case | SOIC |
| Fall Time | 15ns |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 3.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.027937oz |
| RoHS | Compliant |
No datasheet is available for this part.
