The UCC3882DW-1G4 is a 1-channel DC/DC controller from Texas Instruments, packaged in a SOIC surface mount package. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 15V. The device is RoHS compliant and available in a 20-piece rail/Tube packaging.
Sign in to ask questions about the Texas Instruments UCC3882DW-1G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3882DW-1G4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 15ns |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3882-1 |
| Weight | 0.027937oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3882DW-1G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.