The UCC3882DWTR is a commercial-grade DC/DC controller with a 28-pin SOP package. It operates within a temperature range of 0 to 70°C and accepts input voltages between 10.8 and 13.2 volts. This device has 28 terminals and is designed for a single function. The JEDEC package code is R-PDSO-G28, indicating a 28-pin small-outline package.
Sign in to ask questions about the Texas Instruments UCC3882DWTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3882DWTR technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 10.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UCC3882DWTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.