
The UCC3882PWTR-1 is a TSSOP-28 DC/DC controller from Texas Instruments with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 15V and a single output voltage of 3.5V. The device is packaged in a lead-free TSSOP-28 package and is available in quantities of 2000 on tape and reel. The UCC3882PWTR-1 has a fall time of 15ns and is RoHS compliant.
Sign in to ask questions about the Texas Instruments UCC3882PWTR-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3882PWTR-1 technical specifications.
| Package/Case | TSSOP |
| Fall Time | 15ns |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3882PWTR-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
