
The UCC3882PWTR-1G4 is a DC/DC controller from Texas Instruments packaged in a TSSOP-28 surface mount package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This device is designed for use in power management applications and is available in quantities of 2000 per reel.
Sign in to ask questions about the Texas Instruments UCC3882PWTR-1G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3882PWTR-1G4 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3882PWTR-1G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
