
1A SWITCHING CONTROLLER, 440kHz SWITCHING FREQ-MAX, PDSO16, GREEN, SOIC-16
Sign in to ask questions about the Texas Instruments UCC3884DTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3884DTRG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Max Duty Cycle | 81% |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3884DTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
