
Frequency Foldback Current Mode PWM Controller 16-PDIP 0 to 70
Sign in to ask questions about the Texas Instruments UCC3884N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3884N technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 81% |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 81% |
| Max Frequency | 750kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 500mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3884N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
