
The UCC3888DG4 is a single-output flyback IC from Texas Instruments, operating within a temperature range of 0 to 70°C. It has a maximum output current of 200mA and an output voltage of 5V. The device is packaged in a surface-mount SOIC package and is compliant with RoHS standards. It features a short-circuit fault protection and a maximum duty cycle of 55%. The IC is designed for use in audio amplifier applications.
Texas Instruments UCC3888DG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 7.6% |
| Fall Time | 30ns |
| Fault Protection | Short Circuit |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 200mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.
