
The UCC3888DTRG4 is a DC/DC controller with a flyback topology, operating from a 9V supply voltage and delivering up to 200mA at 5V. It features a 30ns fall time and a maximum duty cycle of 55%. The device is packaged in a SOIC package and is RoHS compliant. It operates over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments UCC3888DTRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3888DTRG4 technical specifications.
| Package/Case | SOIC |
| Fall Time | 30ns |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 200mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3888DTRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
