
The UCC3889DTR is a single-output DC/DC controller with a flyback topology, operating from a 6.6V to 9.3V supply voltage range. It can deliver an output current of up to 100mA and has a maximum output voltage of 20V. The device is packaged in a SOIC-8 package and is suitable for surface mount applications. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The UCC3889DTR features a short circuit fault protection and a maximum duty cycle of 55%.
Sign in to ask questions about the Texas Instruments UCC3889DTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3889DTR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 55% |
| Fall Time | 30ns |
| Fault Protection | Short Circuit |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 9.3V |
| Min Supply Voltage | 6.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 9V |
| Output Current | 100mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.2mA |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3889DTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
