
Phase-shifted full-bridge controller IC featuring enhanced control logic. Operates with a 100% maximum duty cycle at up to 500kHz frequency. Designed for surface mount installation in a 20-SOIC package, measuring 12.8mm in length and 2.35mm in height. Supports a supply voltage range of 10V to 16.5V, with a nominal supply current of 5mA. Maximum power dissipation is 650mW, and it offers 4 voltage outputs with a maximum output current of 100mA. Operating temperature range is 0°C to 70°C, and the component is RoHS compliant.
Sign in to ask questions about the Texas Instruments UCC3895DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3895DW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Frequency | 500kHz |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Outputs | 4 |
| Output Current | 100mA |
| Output Type | Voltage |
| Output Voltage | 250mV |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 650mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.020071oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3895DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
