
Phase-shifted full-bridge controller IC for DC/DC conversion, operating from 10V to 16.5V supply. Features a 1MHz switching frequency and 100% maximum duty cycle for efficient power delivery. Supports up to four outputs, capable of delivering 100A at 250mV. Packaged in a 20-SOIC surface mount configuration, this lead-free and RoHS compliant component operates within a 0°C to 70°C temperature range.
Texas Instruments UCC3895DWTR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 100A |
| Output Voltage | 250mV |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.020071oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3895DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
