
The UCC3895Q is a DC/DC controller with four outputs, a maximum supply voltage of 16.5V, and an output current of 100mA. It has a nominal supply current of 5mA and is packaged in a lead-free LCC-20 package. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. It is suitable for surface mount applications and has a height of 4.06mm and a width of 8.96mm.
Sign in to ask questions about the Texas Instruments UCC3895Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3895Q technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 100% |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 8.96mm |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 5mA |
| Number of Outputs | 4 |
| Output Current | 100mA |
| Output Voltage | 250mV |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.025468oz |
| Width | 8.96mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3895Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
