The UCC3895QTR is a 4-output DC/DC controller from Texas Instruments, operating within a temperature range of 0°C to 70°C. It is supplied with a maximum operating voltage of 16.5V and can handle an output current of up to 100mA. The device is packaged in a PLCC package and is available on a tape and reel. The UCC3895QTR is compliant with RoHS regulations.
Texas Instruments UCC3895QTR technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Operating Supply Voltage | 16.5V |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.