The UCC3895QTRG3 is a 4-output DC/DC controller from Texas Instruments. It operates within a temperature range of 0 to 70°C and is supplied with a maximum voltage of 16.5V. This device is capable of delivering an output current of 100mA. It is packaged in a PLCC format and is compliant with RoHS regulations. The UCC3895QTRG3 is available in a tape and reel packaging format.
Sign in to ask questions about the Texas Instruments UCC3895QTRG3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3895QTRG3 technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 4 |
| Operating Supply Voltage | 16.5V |
| Output Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3895QTRG3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.