
The UCC38C40DG4 is a flyback DC/DC controller from Texas Instruments with a maximum operating temperature of 70°C and a maximum supply voltage of 18V. It features a surface mount package and a duty cycle of 100%. The device is RoHS compliant and has a maximum output current of 200A. It is available in a SOIC-8 package quantity of 75 units per rail/Tube packaging.
Sign in to ask questions about the Texas Instruments UCC38C40DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC38C40DG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200A |
| Output Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38C40DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
