
The UCC38C40DGK is a surface-mount, buck-boost/flyback DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum supply voltage of 18V and a nominal supply current of 2.3mA. It can handle an output current of 200mA and has a frequency of 1MHz. The UCC38C40DGK is packaged in a VSSOP-8 package and is available in quantities of 80.
Sign in to ask questions about the Texas Instruments UCC38C40DGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC38C40DGK technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.3mA |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38C40DGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
