
The UCC38C40DGKG4 is a flyback DC/DC controller from Texas Instruments with a maximum operating temperature of 70°C and a maximum supply voltage of 18V. It features a surface mount package and is compliant with RoHS regulations. The device has a maximum output current of 200A and an operating supply current of 2.3mA. It is available in a VSSOP-8 package quantity of 80 and is packaged in a rail/Tube format.
Sign in to ask questions about the Texas Instruments UCC38C40DGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC38C40DGKG4 technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 2.3mA |
| Output Current | 200A |
| Output Voltage | 18V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC38C40 |
| Topology | Flyback |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38C40DGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
