
The UCC38C41DG4 is a flyback DC/DC controller from Texas Instruments with a maximum operating temperature of 70°C and a maximum supply voltage of 18V. It is a surface mount device packaged in a SOIC-8 package. The controller has a maximum output current of 200A and a duty cycle of 50%. It is RoHS compliant and lead free.
Sign in to ask questions about the Texas Instruments UCC38C41DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC38C41DG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200A |
| Output Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38C41DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
