
The UCC38C41DGKG4 is a surface mount buck-boost and flyback DC/DC controller from Texas Instruments. It operates within a temperature range of 0 to 70°C and can supply up to 200mA at 18V. The device is packaged in a VSSOP package and is available in quantities of 100. It is compliant with RoHS regulations and is suitable for use in lead-free applications.
Sign in to ask questions about the Texas Instruments UCC38C41DGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC38C41DGKG4 technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38C41DGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.