
The UCC38C42DGK is a surface mount DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and can supply up to 200mA of current. The device is lead-free and RoHS compliant. It is available in a VSSOP-8 package quantity of 100, packaged in rail/Tube.
Sign in to ask questions about the Texas Instruments UCC38C42DGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC38C42DGK technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.3mA |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38C42DGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
