The UCC38C42DGKRG4 is a flyback DC/DC controller from Texas Instruments, designed for high-current applications. It operates within a temperature range of 0°C to 70°C and can handle up to 100% duty cycle. The device is packaged in a VSSOP-8 package and is available in tape and reel packaging. It is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments UCC38C42DGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC38C42DGKRG4 technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200A |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC38C42 |
| Topology | Flyback |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38C42DGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.