
The UCC38C43D is a surface-mount buck-boost/flyback DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device can supply up to 200mA of current at a maximum voltage of 18V. It is available in a SOIC-8 package and is packaged in rail/tube quantities of 75 units.
Sign in to ask questions about the Texas Instruments UCC38C43D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC38C43D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.3mA |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38C43D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
