
The UCC38C43DGK is a DC/DC controller with a maximum supply voltage of 18V and an output current of 200mA. It is packaged in a VSSOP package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is available in a rail/tube packaging format with 80 units per package.
Sign in to ask questions about the Texas Instruments UCC38C43DGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC38C43DGK technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.3mA |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38C43DGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
