
The UCC38C43DR is a single-phase DC/DC controller from Texas Instruments, available in a 2500-piece Tape and Reel package. It operates within a temperature range of 0°C to 70°C and is RoHS compliant. The device features a maximum supply voltage of 18V and an output current of 200mA. It is designed for surface mount applications and has a package type of SOIC-8. The UCC38C43DR does not have a synchronous rectifier and is not radiation hardened.
Sign in to ask questions about the Texas Instruments UCC38C43DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC38C43DR technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Buck-Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38C43DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
