
The UCC38C43PG4 is a through hole packaged DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device can handle a maximum supply voltage of 18V and provides an output current of 200mA. It is available in a PDIP package quantity of 50 units per packaging.
Sign in to ask questions about the Texas Instruments UCC38C43PG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC38C43PG4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38C43PG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
