
The UCC38C44D is a buck-boost and flyback DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 70°C and is compatible with lead-free processes. The device features a nominal supply current of 2.3mA and can handle an output current of up to 200mA. It is available in a SOIC-8 package and is packaged in quantities of 75 in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments UCC38C44D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC38C44D technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Nominal Supply Current | 2.3mA |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38C44D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
