The UCC38C44DGKG4 is a flyback DC/DC controller from Texas Instruments with a maximum operating temperature of 70°C and a maximum supply voltage of 18V. It has a high output current of 200A and is packaged in a VSSOP-8 package. The device is RoHS compliant and is available in a rail/tube packaging with 80 units per package. It operates over a temperature range of 0°C to 70°C and has a fall time of 20ns. The device is not radiation hardened and contains lead.
Sign in to ask questions about the Texas Instruments UCC38C44DGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC38C44DGKG4 technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200A |
| Output Voltage | 18V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC38C44 |
| Topology | Flyback |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38C44DGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.