
The UCC38C44DGKR is a buck-boost and flyback DC/DC controller from Texas Instruments. It operates at a maximum supply voltage of 18V and can handle an output current of up to 200mA. The device is packaged in a VSSOP package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C. The UCC38C44DGKR is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Sign in to ask questions about the Texas Instruments UCC38C44DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC38C44DGKR technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Buck-Boost, Flyback |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38C44DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
