
The UCC38C44DGKRG4 is a flyback DC/DC controller from Texas Instruments, packaged in a VSSOP-8 lead-free plastic package. It operates over a temperature range of 0°C to 70°C and can handle output currents of up to 200A. This device is suitable for use in applications where a high level of reliability is required, and it is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments UCC38C44DGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC38C44DGKRG4 technical specifications.
| Package/Case | VSSOP |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200A |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38C44DGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
