
The UCC38C45PG4 is a flyback DC/DC controller from Texas Instruments. It operates at a maximum supply voltage of 18V and can handle an output current of 200A. The device is packaged in a PDIP and is designed for through hole mounting. It has a maximum operating temperature range of 0-70°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments UCC38C45PG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC38C45PG4 technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 50% |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200A |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.018455oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC38C45PG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
