
Texas Instruments UCC39002DG4 technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Input Current | 2.5mA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 14.25V |
| Output Current | -1.5mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC39002 |
| Weight | 0.002561oz |
| RoHS | Compliant |
No datasheet is available for this part.