
The UCC39002DGK is a power management IC from Texas Instruments, packaged in a VSSOP-8 package. It operates within a temperature range of 0°C to 70°C and has a maximum operating supply voltage of 14.25V. The device consumes 2.5mA of operating supply current and 2.5mA of input current. It is lead-free and RoHS compliant, packaged in quantities of 80 in rail/Tube packaging.
Sign in to ask questions about the Texas Instruments UCC39002DGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC39002DGK technical specifications.
| Package/Case | VSSOP |
| Height | 0.97mm |
| Input Current | 2.5mA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 14.25V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC39002 |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC39002DGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
