
Advanced 8 Pin Loadshare Controller 8-VSSOP 0 to 70
Sign in to ask questions about the Texas Instruments UCC39002DGKG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC39002DGKG4 technical specifications.
| Package/Case | MSOP |
| Height | 0.97mm |
| Input Current | 2.5mA |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 2.5mA |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 14.25V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC39002 |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC39002DGKG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
