
The UCC39002 is a DC/DC controller with a package quantity of 2500 units per reel. It operates within a temperature range of 0°C to 70°C and has a maximum operating supply voltage of 14.25V. The device consumes an operating supply current of 2.5mA and features a lead-free design. It is RoHS compliant and available in a D-package with a length of 5mm.
Sign in to ask questions about the Texas Instruments UCC39002DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC39002DRG4 technical specifications.
| Package/Case | D |
| Input Current | 2.5mA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 14.25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | UCC39002 |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC39002DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
