The UCC3911-1 is a surface mount power management IC from Texas Instruments, available in a 40-piece rail/tube package. Operating over a temperature range of -20°C to 70°C, this device features an output current of 3.3A and an output voltage of 4.2V. The UCC3911-1 is RoHS compliant and does not contain radiation hardening. It is packaged in a SOIC case with dimensions of 1.58mm height, 9.9mm length, and 3.91mm width.
Texas Instruments UCC3911DP-1G4 technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| Lead Free | Contains Lead |
| Length | 9.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 3.3A |
| Output Voltage | 4.2V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UCC3911-1 |
| Width | 3.91mm |
| RoHS | Compliant |
No datasheet is available for this part.