The UCC3911DP-2 is a surface mount DC-DC converter IC from Texas Instruments. It operates within a temperature range of -20°C to 70°C and is compliant with RoHS standards. The device has a maximum supply voltage of 14V and a minimum supply voltage of -9V. It can handle an output current of 3.3A and provides an output voltage of 4.25V. The IC is packaged in a SOIC package and is available in quantities of 40 per rail/Tube packaging.
Texas Instruments UCC3911DP-2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | -9V |
| Mount | Surface Mount |
| Output Current | 3.3A |
| Output Voltage | 4.25V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
