
The UCC3911DP-3 is a surface mount power management IC with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It is designed to operate within a supply voltage range of -9V to 14V. The device is packaged in a 16-pin SOIC package and is compliant with RoHS regulations. It has an output current of 3.3A and an output voltage of 4.3V. The UCC3911DP-3 is available in a rail/Tube packaging with 40 units per package.
Sign in to ask questions about the Texas Instruments UCC3911DP-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UCC3911DP-3 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | -9V |
| Mount | Surface Mount |
| Output Current | 3.3A |
| Output Voltage | 4.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC3911DP-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
