
LITHIUM-ION BATT PROTECT 16-SOIC
Texas Instruments UCC3911DP-3G4 technical specifications.
| Package/Case | SOIC |
| Height | 1.58mm |
| Lead Free | Contains Lead |
| Length | 9.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 3.3A |
| Output Voltage | 4.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.91mm |
| RoHS | Compliant |
No datasheet is available for this part.
